UGVC2410-5.8KJ | WÖHRLE

UPS system, capacitor buffer, 12-24 VDC, 12-24 VDC, 10 A, 240 W, UGVC2410-5.8KJ

Order No.: 32K0221
EAN: 04262564593091
MPN:
UGVC2410-5.8KJ
32.000000000019
Series: UGVC
UGVC2410-5.8KJ WÖHRLE UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
850.85 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
850.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
850.85 €

DC power supply, UGVC2410-5.8KJ, WÖHRLE

The UGVC2410-13.4KJ contains ultracapacitors inside the housing to store energy. When connected to the mains, the device is charged by an external, regulated DC power supply. If the DC supply is interrupted, the energy stored in the ultracapacitors is released in a controlled manner. The load is supplied by the UGVC2410-13.4KJ until it is discharged. The buffer time depends on the state of charge of the ultracapacitors and the discharge current.

Features

  • Maintenance-free thanks to long-lasting ultracapacitors
  • Microcontroller-based charging and discharging of the ultracapacitors
  • Operating and charging status monitoring via LEDs
  • Maximum charging speed via active charge current control
  • IPC management via time- and output current-triggered shutdown function
  • Numerous customer-specific configuration options via USB interface
Technical specifications
Filter Property Value
Product type UPS system
Version capacitor buffer
Number of outputs 1
Output current 10 A
Output voltage DC 12-24 VDC
Input voltage AC 12-24 VDC
Power 240 W
efficiency 95.1 %
Length 143 mm
Width 116 mm
Height 172.4 mm
min. operating temperature -40 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85072080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes