UGV2440 | WÖHRLE

UPS system, 20-32 VDC, 24 VDC, 40 A, 960 W, UGV2440

Order No.: 32K0131
EAN: 04262564591813
MPN:
UGV2440
32.000000000002
Series: UGV
UGV2440 WÖHRLE UPS Image 1
UGV2440 WÖHRLE UPS Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
719.95 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
719.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
719.95 €

DC power supply, UGV2440, WÖHRLE

DC UPS system with integrated energy storage, 24 V DC, 40 amps, 7.2 Ah

Features

  • High-performance DC UPS system with 40 A
  • Integrated energy storage of 7.2 Ah
  • Stable emergency power supply during power outages
  • Protection against voltage dips for sensitive equipment
Technical specifications
Filter Property Value
Product type UPS system
Output current 40 A
Output voltage DC 24 VDC
Input voltage AC 20-32 VDC
Power 960 W
Length 140 mm
Width 250 mm
Height 160 mm
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Customs tariff number 85072080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back