UGV2420 | WÖHRLE
UPS system, 20-32 VDC, 24 VDC, 20 A, UGV2420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
697.34 € *
Available in 3 Days: 875 pcs. - if ordered today
DC power supply, UGV2420, WÖHRLE
DC UPS system with integrated energy storage, 24 V DC, 20 amps, 7.2 Ah
Features
- Reliable standby power supply for industrial applications
- Rated current of 20 amperes
- Integrated energy storage of 7.2 Ah
- High operational stability and protection against voltage dips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 20-32 VDC | |
| Length | 140 mm | |
| Width | 250 mm | |
| Height | 160 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |