C-ND40075.021 | WÖHRLE
Line choke, vertical, 210 µH, 75 A, C-ND40075.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.004 € *
Available in 3 Days: 5 pcs. - if ordered today
Three-phase mains choke, C-ND40075.021, WÖHRLE
Three-phase mains choke, 400V, 75A, 0.21 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Inductance | 210 µH | |
| DC current | 75 A | |
| Design | vertical | |
| Length | 175 mm | |
| Width | 180 mm | |
| Height | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |