C-ND40050.0294 | WÖHRLE
Line choke, vertical, 294 µH, 50 A, C-ND40050.0294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.519 € *
Available in 3 Days: 10 pcs. - if ordered today
Three-phase mains choke, C-ND40050.0294, WÖHRLE
Three-phase mains choke, 400V, 50A, 0.294 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Inductance | 294 µH | |
| DC current | 50 A | |
| Design | vertical | |
| Length | 175 mm | |
| Width | 180 mm | |
| Height | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |