C-ND40037.0367 | WÖHRLE
Line choke, vertical, 367 µH, 37 A, C-ND40037.0367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.614 € *
Standard delivery time from the manufacturer is: 3 Weeks
Three-phase mains choke, C-ND40037.0367, WÖHRLE
Three-phase mains choke, 400V, 37A, 0.367 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line choke | |
| Inductance | 367 µH | |
| DC current | 37 A | |
| Design | vertical | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |