C-ND40025.059 | WÖHRLE
Line choke, vertical, 590 µH, 24 A, C-ND40025.059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.366 € *
Available in 3 Days: 1 pcs. - if ordered today
Three-phase mains choke, C-ND40025.059, WÖHRLE
Three-phase mains choke, 400V, 24A, 0.59 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line choke | |
| Inductance | 590 µH | |
| DC current | 24 A | |
| Design | vertical | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |