C-ND400180.0082 | WÖHRLE
Line choke, vertical, 82 µH, 180 A, C-ND400180.0082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
946.05 € *
Available in 3 Days: 5 pcs. - if ordered today
Three-phase mains choke, C-ND400180.0082, WÖHRLE
Three-phase mains choke, 400V, 180A, 0.082 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line choke | |
| Inductance | 82 µH | |
| DC current | 180 A | |
| Design | vertical | |
| Length | 125 mm | |
| Width | 264 mm | |
| Height | 196 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |