C-ND40016.092 | WÖHRLE

Line choke, vertical, 920 µH, 16 A, C-ND40016.092

Order No.: 32K0198
EAN: 04262564591349
MPN:
C-ND40016.092
27.000000000026
Series: C-ND
C-ND40016.092 WÖHRLE Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.159 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
138.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
138.159 €

Three-phase mains choke, C-ND40016.092, WÖHRLE

Three-phase mains choke, 400V, 16A, 0.92 mH, voltage drop: 2%

Technical specifications
Filter Property Value
Version line choke
Inductance 920 µH
DC current 16 A
Design vertical
Length 125 mm
Width 120 mm
Height 75 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes