C-ND400150.009 | WÖHRLE

Line choke, vertical, 90 µH, 150 A, C-ND400150.009

Order No.: 32K0206
EAN: 04262564591417
MPN:
C-ND400150.009
27.000000000034
Series: C-ND
C-ND400150.009 WÖHRLE Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
910.35 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
910.35 €

Three-phase mains choke, C-ND400150.009, WÖHRLE

Three-phase mains choke, 400V, 150A, 0.09 mH, voltage drop: 2%

Technical specifications
Filter Property Value
Version line choke
Inductance 90 µH
DC current 150 A
Design vertical
Length 205 mm
Width 240 mm
Height 168 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes