C-ND400110.013 | WÖHRLE
Line choke, vertical, 130 µH, 110 A, C-ND400110.013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
449.82 € *
Standard delivery time from the manufacturer is: 3 Weeks
Three-phase mains choke, C-ND400110.013, WÖHRLE
Three-phase mains choke, 400V, 110A, 0.13 mH, voltage drop: 2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line choke | |
| Inductance | 130 µH | |
| DC current | 110 A | |
| Design | vertical | |
| Length | 225 mm | |
| Width | 240 mm | |
| Height | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |