POWER-TEC 4810 | WÖHRLE
Power supply, 2/3-phase, 48 to 56 VDC, 10 A, 480 W, POWER-TEC 4810
Unit Price (€ / pc.)
272.51 € *
Available: 1 pcs.
Available in 3 Days: 478 pcs. - if ordered today
DC power supply, POWER-TEC 4810, WÖHRLE
Three-phase power supply unit with push-in terminals, output: 48 volts DC, power: 10 A, power boost
Features
- High power density
- Power boost of 150% for 5 seconds
- Tool-free mounting for quick installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 10 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 320-575 VAC, 430-815 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 52 mm | |
| Height | 135 mm | |
| Depth | 155.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |