POWER-TEC 2440 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 40 A, 960 W, POWER-TEC 2440
Unit Price (€ / pc.)
387.94 € *
Available: 1 pcs.
Available in 3 Days: 489 pcs. - if ordered today
DC power supply, POWER-TEC 2440, WÖHRLE
Three-phase power supply unit with push-in terminals, output: 24 volts DC, power: 40 A, power boost
Features
- High power density
- Flexible wiring system with combination terminal
- Power Boost of 150% for 5 seconds
- Intelligent power management through POWER-Level Manager
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 430-815 VDC | |
| Power | 960 W | |
| efficiency | 96.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 80 mm | |
| Height | 135 mm | |
| Depth | 155.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |