POWER-TEC 2420 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 20 A, 480 W, POWER-TEC 2420
Unit Price (€ / pc.)
272.51 € *
Available: 1 pcs.
Available in 3 Days: 845 pcs. - if ordered today
DC power supply, POWER-TEC 2420, WÖHRLE
DC power supply, three-phase power supply unit, output: 24 V DC, power: 20 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 430-815 VDC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Degree of protection (IP) | IP20 | |
| Width | 52 mm | |
| Height | 135 mm | |
| Depth | 155.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |