POWER-TEC 2410 | WÖHRLE

Power supply, 2/3-phase, 24 to 28 VDC, 10 A, 240 W, POWER-TEC 2410

Order No.: 32K0117
EAN: 04262564590151
MPN:
POWER-TEC 2410
43.000000000045
Series: POWER-TEC
POWER-TEC 2410 WÖHRLE DIN Rail Power Supplies Image 1
POWER-TEC 2410 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 3 Days: 520 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €

DC power supply, POWER-TEC 2410, WÖHRLE

Three-phase power supply unit with push-in terminals, output: 24 volts DC, power: 10 A, power boost

Features

  • High-performance switching power supplies with high power density
  • Power boost of 150% for 5 seconds
  • Tool-free mounting for quick installation
Technical specifications
Filter Property Value
Version 2/3-phase
Output current 10 A
Output voltage DC 24 to 28 VDC
Input voltage AC 320-575 VAC, 430-815 VDC
Power 240 W
efficiency 94.1 %
Degree of protection (IP) IP20
Width 43 mm
Height 135 mm
Depth 140 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes