EPNSW4820 | WÖHRLE

Power supply, 1-phase, 48 to 55 VDC, 20 A (0 to 20 A), 960 W, EPNSW4820

Order No.: 32K0066
EAN: 04262564592445
MPN:
EPNSW4820
41.000000000091
Series: EPNSW
EPNSW4820 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.51 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
391.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.51 €

DC power supply, EPNSW4820, WÖHRLE

DC power supply, single-phase power supply unit, output: 48 volts DC, power: 20 amps.

Technical specifications
Filter Property Value
Version 1-phase
Output current 20 A
Range of Output Currence 0 to 20 A
Output voltage DC 48 to 55 VDC
Input voltage AC 180-264 VAC, 254-370 VDC
Power 960 W
efficiency 94 %
Width 110 mm
Height 125.2 mm
Depth 150 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes