EPNSW2404 | WÖHRLE
Power supply, 1-phase, 24 to 30 VDC, 4 A (0 to 4 A), 96 W, EPNSW2404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Available in 3 Days: 651 pcs. - if ordered today
DC power supply, EPNSW2404, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 4 amps
Features
- Relay contact for status monitoring
- Power Boost Function for Additional Performance Reserves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 4 A | |
| Range of Output Currence | 0 to 4 A | |
| Output voltage DC | 24 to 30 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 96 W | |
| efficiency | 86 % | |
| Width | 55 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |