EPNSW1202 | WÖHRLE
Power supply, 1-phase, 10.8 to 13.2 VDC, 1.67 A (0 to 1.67 A), 24 W, EPNSW1202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.18 € *
Available in 3 Days: 130 pcs. - if ordered today
DC power supply, EPNSW1202, WÖHRLE
Single-phase power supply, output: 12 volts DC, power: 1.67 amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 1.67 A | |
| Range of Output Currence | 0 to 1.67 A | |
| Output voltage DC | 10.8 to 13.2 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 24 W | |
| efficiency | 80 % | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |