EPNSW4810 | WÖHRLE

Power supply, 1-phase, 48 to 55 VDC, 10 A (0 to 10 A), 480 W, EPNSW4810

Order No.: 32K0065
EAN: 04262564591981
MPN:
EPNSW4810
41.000000000027
Series: EPNSW
EPNSW4810 WÖHRLE DIN Rail Power Supplies Image 1
EPNSW4810 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.0177 € *
Available in 3 Days: 95 pcs. - if ordered today
Total Price:
164.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.0177 €

DC power supply, EPNSW4810, WÖHRLE

Single-phase power supply, output: 48 volts DC, power: 40 amps

Features

  • Relay contact for status monitoring
  • Power Boost Function for Additional Performance Reserves
Technical specifications
Filter Property Value
Version 1-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 48 to 55 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 480 W
efficiency 94 %
Width 85.5 mm
Height 125.2 mm
Depth 128.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes