EPNSW4805 | WÖHRLE

Power supply, 1-phase, 48 to 55 VDC, 5 A (0 to 5 A), 240 W, EPNSW4805

Order No.: 32K0064
MPN:
EPNSW4805
41.000000000030
Series: EPNSW
EPNSW4805 WÖHRLE DIN Rail Power Supplies Image 1
EPNSW4805 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.41 €

DC power supply, EPNSW4805, WÖHRLE

DC power supply, single-phase power supply unit, output: 48 volts DC, power: 5 amps.

Technical specifications
Filter Property Value
Version 1-phase
Output current 5 A
Range of Output Currence 0 to 5 A
Output voltage DC 48 to 55 VDC
Input voltage AC 88-264 VAC, 124-370 VDC
Power 240 W
efficiency 94 %
Width 63 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes