EPNSW2440 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 40 A (0 to 40 A), 960 W, EPNSW2440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.51 € *
Available in 3 Days: 83 pcs. - if ordered today
DC power supply, EPNSW2440, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 40 amps
Features
- Relay contact for status monitoring
- Power Boost Function for Additional Performance Reserves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 40 A | |
| Range of Output Currence | 0 to 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 180-264 VAC, 254-370 VDC | |
| Power | 960 W | |
| efficiency | 94 % | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |