EPNSW2410 | WÖHRLE

Power supply, 1-phase, 24 to 28 VDC, 10 A (0 to 10 A), 240 W, EPNSW2410

Order No.: 32K0061
EAN: 04262564591950
MPN:
EPNSW2410
41.000000000023
Series: EPNSW
EPNSW2410 WÖHRLE DIN Rail Power Supplies Image 1
EPNSW2410 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.61 € *
Available in 3 Days: 142 pcs. - if ordered today
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.61 €

DC power supply, EPNSW2410, WÖHRLE

Single-phase power supply, output: 24 volts DC, power: 10 amps

Features

  • Relay contact for status monitoring
  • Power Boost Function for Additional Performance Reserves
Technical specifications
Filter Property Value
Version 1-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 24 to 28 VDC
Input voltage AC 88-264 VAC, 124-370 VDC
Power 240 W
efficiency 94 %
Width 63 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes