EPNSW2403 | WÖHRLE

Power supply, 1-phase, 24 to 28 VDC, 3.2 A (0 to 3.2 A), 76.8 W, EPNSW2403

Order No.: 32K0058
EAN: 04262564591929
MPN:
EPNSW2403
41.000000000021
Series: EPNSW
EPNSW2403 WÖHRLE DIN Rail Power Supplies Image 1
EPNSW2403 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.41 € *
Available in 3 Days: 668 pcs. - if ordered today
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.41 €

DC power supply, EPNSW2403, WÖHRLE

Single-phase power supply, output: 24 volts DC, power: 3.2 amps

Features

  • Relay contact for status monitoring
  • Power Boost Function for Additional Performance Reserves
Technical specifications
Filter Property Value
Version 1-phase
Output current 3.2 A
Range of Output Currence 0 to 3.2 A
Output voltage DC 24 to 28 VDC
Input voltage AC 88-264 VAC, 124-370 VDC
Power 76.8 W
efficiency 89 %
Width 32 mm
Height 125.2 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes