EPNSW2402 | WÖHRLE

Power supply, 1-phase, 24 to 30 VDC, 2.5 A (0 to 2.5 A), 60 W, EPNSW2402

Order No.: 32K0057
EAN: 04262564592278
MPN:
EPNSW2402
41.000000000020
Series: EPNSW
EPNSW2402 WÖHRLE DIN Rail Power Supplies Image 1
EPNSW2402 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Available in 3 Days: 2,196 pcs. - if ordered today
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

DC power supply, EPNSW2402, WÖHRLE

Single-phase power supply, output: 24 volts DC, power: 2.5 amps

Technical specifications
Filter Property Value
Version 1-phase
Output current 2.5 A
Range of Output Currence 0 to 2.5 A
Output voltage DC 24 to 30 VDC
Input voltage AC 85-264 VAC, 120-370 VDC
Power 60 W
efficiency 88 %
Width 40 mm
Height 90 mm
Depth 100 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes