EP4820 | WÖHRLE
Power supply, 1-phase, 48 to 55 VDC, 20 A, 960 W, EP4820
Unit Price (€ / pc.)
246.3300 € *
Available in 3 Days: 124 pcs. - if ordered today
DC power supply, EP4820, WÖHRLE
Single-phase power supply, output: 48 volts DC, power: 20 amps
Features
- Slim design for space-saving installation
- Relay contact for status monitoring
- Power-Boost for reliable performance at peak loads
- High efficiency of up to 94%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 20 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 180-264 VAC, 254-370 VDC | |
| Power | 960 W | |
| efficiency | 93 % | |
| Width | 110 mm | |
| Height | 124.7 mm | |
| Depth | 150.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |