EP2420 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 20 A (0 to 20 A), 480 W, EP2420
Unit Price (€ / pc.)
213.01 € *
Available: 1 pcs.
Available in 3 Days: 128 pcs. - if ordered today
DC power supply, EP2420, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 20 amps
Features
- Slim design for space-saving installation
- Relay contact for status monitoring
- Power-Boost for reliable performance at peak loads
- High efficiency of up to 94%
- Ideal for industrial applications, control systems and switchgear construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC, 100-375 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 82 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |