EP2401 | WÖHRLE
Power supply, 1-phase, 21.6 to 26.4 VDC, 1.25 A, 30 W, EP2401
Unit Price (€ / pc.)
23.6810 € *
Available in 3 Days: 1,944 pcs. - if ordered today
DC power supply, EP2401, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 1 amps
Features
- Slim design for space-saving installation
- Equipped with relay contact for status monitoring
- Power-Boost for reliable performance at peak loads
- High efficiency of up to 94%
- Ideal for industrial applications, control systems and switchgear construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 1.25 A | |
| Output voltage DC | 21.6 to 26.4 VDC | |
| Input voltage AC | 85-264 VAC, 120-375 VDC | |
| Power | 30 W | |
| efficiency | 88 % | |
| Width | 21 mm | |
| Height | 75 mm | |
| Depth | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |