EP2410 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 10 A (0 to 10 A), 360 W, EP2410
Unit Price (€ / pc.)
129.71 € *
Available in 3 Days: 564 pcs. - if ordered today
DC power supply, EP2410, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 10 amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC, 100-375 VDC | |
| Power | 360 W | |
| efficiency | 94.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |