EP2405 | WÖHRLE

Power supply, 1-phase, 24 to 28 VDC, 5 A (0 to 0.5 A), 120 W, EP2405

Order No.: 32K0076
EAN: 04262564590199
MPN:
EP2405
41.000000000069
Series: EP
EP2405 WÖHRLE DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
94.01 € *
Available: 1 pcs.
Available in 3 Days: 772 pcs. - if ordered today
Total Price:
94.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.01 €

DC power supply, EP2405, WÖHRLE

Single-phase power supply, output: 24 volts DC, power: 5 amps

Features

  • Slim design for space-saving installation
  • Relay contact for status monitoring
  • Power-Boost for reliable performance at peak loads
  • High efficiency of up to 94%
  • Suitable for industrial applications and control systems
  • Ideal for switchgear construction
Technical specifications
Filter Property Value
Version 1-phase
Output current 5 A
Range of Output Currence 0 to 0.5 A
Output voltage DC 24 to 28 VDC
Input voltage AC 85-264 VAC, 100-375 VDC
Power 120 W
efficiency 91 %
Degree of protection (IP) IP20
Width 40 mm
Height 124 mm
Depth 117 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes