EP2402 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 2.1 A, 50 W, EP2402
Unit Price (€ / pc.)
34.391 € *
Available in 3 Days: 1,955 pcs. - if ordered today
DC power supply, EP2402, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 2.1 amps
Features
- Slim design for space-saving installation
- Relay contact for status monitoring
- Power-Boost for reliable performance at peak loads
- High efficiency of up to 94%
- Suitable for industrial applications and control systems
- Ideal for switchgear construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 2.1 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC, 120-375 VDC | |
| Power | 50 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 30 mm | |
| Height | 75 mm | |
| Depth | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |