DP2440 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 40 A, 960 W, DP2440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.81 € *
Available in 3 Days: 24 pcs. - if ordered today
DC power supply, DP2440, WÖHRLE
Three-phase power supply, 24 V DC, 40 amps, power boost: 150% for 7 seconds
Features
- Slim form factor for space-saving integration
- Ultra Power-Boost of 150 % for 7 seconds
- Advanced Power-Boost of 200 % for 50 milliseconds
- Relay contact for status monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 450-800 VDC | |
| Power | 960 W | |
| efficiency | 95 % | |
| Degree of protection (IP) | IP20 | |
| Width | 110 mm | |
| Height | 124 mm | |
| Depth | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |