DP2410 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 10 A, 240 W, DP2410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Available in 3 Days: 656 pcs. - if ordered today
DC power supply, DP2410, WÖHRLE
Three-phase power supply, 24 V DC, 10 amps, power boost: 150% for 5 seconds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-600 VAC, 450-800 VDC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Width | 70 mm | |
| Height | 121 mm | |
| Depth | 117.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |