DF2420 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 20 A (0 to 20 A), 480 W, DF2420
Unit Price (€ / pc.)
159.46 € *
Available: 3 pcs.
Available in 3 Days: 869 pcs. - if ordered today
DC power supply, DF2420, WÖHRLE
Three-phase power supply unit with spring-loaded terminals, 24 V DC, 20 amps, 120% constant overload behaviour
Features
- Slim design for limited space availability
- Spring-loaded terminals for safe and quick installation
- Relay contact for status monitoring
- Constant overload behaviour of 120 %
- Ideal for industry, automation and control panel construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 450-800 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 65 mm | |
| Height | 124 mm | |
| Depth | 127.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |