DF2405 | WÖHRLE

Power supply, 2/3-phase, 24 to 28 VDC, 5 A (0 to 0.5 A), 120 W, DF2405

Order No.: 32K0111
EAN: 04262564590342
MPN:
DF2405
43.000000000034
Series: DF
DF2405 WÖHRLE DIN Rail Power Supplies Image 1
DF2405 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
94.01 € *
Available: 3 pcs.
Available in 3 Days: 859 pcs. - if ordered today
Total Price:
94.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.01 €

DC power supply, DF2405, WÖHRLE

Three-phase power supply unit with spring-loaded terminals, 24 volts DC, 5 amps, 120% constant overload behaviour

Features

  • Slim design for limited space availability
  • Spring-loaded terminals for safe and quick installation
  • Relay contact for status monitoring
  • Constant overload behaviour of 120 %
  • Ideal for industry, automation and control panel construction
Technical specifications
Filter Property Value
Version 2/3-phase
Output current 5 A
Range of Output Currence 0 to 0.5 A
Output voltage DC 24 to 28 VDC
Input voltage AC 320-575 VAC, 480-800 VDC
Power 120 W
efficiency 87.5 %
Width 124 mm
Height 38 mm
Depth 125.3 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes