EDI-RED40 | WÖHRLE
Redundancy module, 40 A, for power supply, EDI-RED40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Available in 3 Days: 18 pcs. - if ordered today
Redundancy module, EDI-RED40, WÖHRLE
Decoupling diode 2x20A, 24V DC, with input monitoring relay + LED
Features
- Parallel operation of two power supplies
- Integrated input monitoring with relay and LED display
- Early detection of errors
- Diode decoupling prevents interference from faulty power supply
- Ideal for controls, automation systems, machine construction, control panel construction, and uninterrupted DC power supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 40 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |