EDI-RED20 | WÖHRLE
Redundancy module, 20 A, for power supply, EDI-RED20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available in 3 Days: 28 pcs. - if ordered today
Redundancy module, EDI-RED20, WÖHRLE
DC power supply, redundancy module, 24 V DC, decoupling diode 2x20A, output current: 20 amps
Features
- Powerful redundancy module for 24 V DC applications
- Decoupling diode for 2x 20 A for parallel operation of two power supplies
- Diode decoupling prevents interference from a faulty power supply
- Ideal for controls, automation systems and industrial control panel solutions
- Compact design for space-critical installations
- Ensures uninterrupted power supply in critical industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 20 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |