CONVERT VT6 | WÖHRLE
Distribution module, 19 inch, for power supply, CONVERT VT6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Available in 3 Days: 105 pcs. - if ordered today
Distribution module, CONVERT VT6, WÖHRLE
External output distributor 2U, for CONVERT 6000
Features
- 19" distribution module with 5 x IEC 16A and 9 x IEC 10A
- Plug-compatible with corresponding cables
- Mounting kit for rack and wall bracket
- Mains input up to 32 A with fixed connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution module | |
| Version | 19 inch | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |