CONVERT VT3 | WÖHRLE
Distribution module, 19 inch, for power supply, CONVERT VT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.14 € *
Available in 3 Days: 163 pcs. - if ordered today
Distribution module, CONVERT VT3, WÖHRLE
External output distributor 1U, for CONVERT series
Features
- 19" distribution module with 5 x IEC 16A
- Complete plug compatibility
- Includes cable and mounting kit
- Suitable for rack and wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution module | |
| Version | 19 inch | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |