CONVERT VT1 | WÖHRLE

Distribution module, 19 inch, for power supply, CONVERT VT1

Order No.: 32K0026
EAN: 04262564591516
MPN:
CONVERT VT1
11.000000000105
Series: CONVERT
CONVERT VT1 WÖHRLE Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.91 € *
Available in 3 Days: 330 pcs. - if ordered today
Total Price:
105.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.91 €

Distribution module, CONVERT VT1, WÖHRLE

External output distributor 1U, for CONVERT series

Features

  • 19" distribution module with 9 x IEC 10A
  • External output distributor
  • Fully plug-compatible
  • Includes mounting kit for rack and wall bracket
Technical specifications
Filter Property Value
Product type distribution module
Version 19 inch
Suitable for power supply
Logistics
Property Value
Customs tariff number 85044087
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes