11032071 | WKK
Cable tie, polyamide, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, black, UV resistant, -40 to 85 °C
Cable tie, 11032071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Width | 2.5 mm | |
Chemicla resistant | Yes | |
Colour | black | |
Halogen free | Yes | |
Length | 100 mm | |
Material | polyamide | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 80 N |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |