11074071 | WKK
Cable tie, polyamide, (L x W) 140 x 3.6 mm, bundle-Ø 33 mm, black, UV resistant, -40 to 85 °C
Order No.: 13H1429
EAN: 4099891202378
MPN:
11074071
Unit Price (€ / pck.)
2.4395 € *
Available: 50 pck.
Leadtime: 4 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pck.
2.4395 €
25 pck.
2.0825 €
100 pck.
1.9278 €
250 pck.
1.8207 €
1000 pck.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 11074071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 3.6 mm | |
Chemicla resistant | Yes | |
Colour | black | |
Halogen free | Yes | |
Length | 140 mm | |
Material | polyamide | |
max. Bundle diameter | 33 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 178 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |