110196071 | WKK
Cable tie, polyamide, (L x W) 300 x 4.8 mm, bundle-Ø 76 mm, black, UV resistant, -40 to 85 °C
Order No.: 13H1443
EAN: 4099891202514
MPN:
110196071
Unit Price (€ / pck.)
6.3665 € *
Available: 16 pck.
Leadtime: 4 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pck.
6.3665 €
10 pck.
5.6049 €
100 pck.
4.9147 €
250 pck.
4.7243 €
1000 pck.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 110196071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 4.8 mm | |
Chemicla resistant | Yes | |
Colour | black | |
Halogen free | Yes | |
Length | 300 mm | |
Material | polyamide | |
max. Bundle diameter | 76 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 217 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |