110224071 | WKK
Cable tie, polyamide, (L x W) 370 x 3.6 mm, bundle-Ø 102 mm, black, UV resistant, -40 to 85 °C
Order No.: 13H1433
EAN: 4099891202415
MPN:
110224071
Unit Price (€ / pck.)
7.1876 € *
Available: 3 pck.
Leadtime: 16 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pck.
7.1876 €
10 pck.
6.3189 €
100 pck.
5.5573 €
250 pck.
5.3312 €
1000 pck.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 110224071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 3.6 mm | |
Chemicla resistant | Yes | |
Colour | black | |
Halogen free | Yes | |
Length | 370 mm | |
Material | polyamide | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 178 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |