11072071 | WKK
Cable tie, polyamide, (L x W) 140 x 2.5 mm, bundle-Ø 33 mm, black, UV resistant, -40 to 85 °C
Order No.: 13H1425
EAN: 4099891202330
MPN:
11072071
Unit Price (€ / pck.)
1.8802 € *
Available: 33 pck.
Leadtime: 11 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pck.
1.8802 €
25 pck.
1.5946 €
100 pck.
1.4756 €
250 pck.
1.3923 €
1000 pck.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 11072071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 2.5 mm | |
Chemicla resistant | Yes | |
Colour | black | |
Halogen free | Yes | |
Length | 140 mm | |
Material | polyamide | |
max. Bundle diameter | 33 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 80 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |