10107146 | WISKA
Corrugated protection tube, inside Ø 32 mm, outside Ø 41.8 mm, BR 160 mm, PA, blue-gray, 10107146
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.2328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10107146, WISKA
Conduit, divided PA6 UL94-V2, Nominal diameter 36, blue-gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 32 mm | |
| Outer diameter | 41.8 mm | |
| Nominal width | 36 mm | |
| Bending radius | 160 mm | |
| Material | PA | |
| Colour | blue-gray | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |