10107134 | WISKA

Corrugated protection tube, inside Ø 7.9 mm, outside Ø 12.9 mm, BR 60 mm, PA, black, 10107134

Order No.: 49P0489
EAN: 4007686037999
MPN:
10107134
BCAV-10-D-BK
10107134 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6537 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
132.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
2.6537 €

Conduit, 10107134, WISKA

Conduit, divided PA6 UL94-V2, Nominal diameter 10, black.

Technical specifications
Filter Property Value
Inner diameter 7.9 mm
Outer diameter 12.9 mm
Nominal width 10 mm
Bending radius 60 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back