10062758 | WISKA

Cable gland, cable Ø 9 to 17 mm, M25, PA, light gray, 10062758

Order No.: 49P0194
EAN: 4007685026932
MPN:
10062758
ESKV-L 25 LT LG
Series: ESKV-L LT
10062758 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.4875 €

Cable gland, 10062758, WISKA

Cable gland LowTemp, polyamide, plastic, M25, RAL 7035 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 9 mm
max. Cable diameter 17 mm
Thread size M25
Length 52 mm
Colour light gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes