10061860 | WISKA

Cable gland, cable Ø 6 to 13 mm, M20, PA, silver gray, 10061860

Order No.: 49P0190
EAN: 4007685024860
MPN:
10061860
ESKV-L 20 LT SG
Series: ESKV-L LT
10061860 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.1186 €

Cable gland, 10061860, WISKA

Cable gland LowTemp, polyamide, plastic, M20, RAL 7001 with long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 6 mm
max. Cable diameter 13 mm
Thread size M20
Length 50 mm
Colour silver gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes