10062570 | WISKA

Membrane cable gland, cable Ø 1 to 25 mm, M32, PP, light gray, 10062570

Order No.: 49P0699
EAN: 4007685019132
MPN:
10062570
EMS 32 LG
Series: QUIXX EMS
10062570 WISKA Grommets Image 1
10062570 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7378 €

Membrane screw, 10062570, WISKA

Membrane screw, plastic, light gray, M32.

Technical specifications
Filter Property Value
Product type membrane cable gland
Version IP66
min. cable diameter 1 mm
max. Cable diameter 25 mm
Thread size M32
Length 15 mm
Colour light gray
Material PP
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes