10062568 | WISKA

Membrane cable gland, cable Ø 1 to 13 mm, M20, PP, light gray, 10062568

Order No.: 49P0697
EAN: 4007685019118
MPN:
10062568
EMS 20 LG
Series: QUIXX EMS
10062568 WISKA Grommets Image 1
10062568 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3094 €

Membrane screw, 10062568, WISKA

Membrane screw, plastic, light gray, M20.

Technical specifications
Filter Property Value
Product type membrane cable gland
Version IP66
min. cable diameter 1 mm
max. Cable diameter 13 mm
Thread size M20
Length 15 mm
Colour light gray
Material PP
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes